- RS庫存編號:
- 247-4402
- 製造零件編號:
- TX2-LT-12V
- 製造商:
- Panasonic
45 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD174.00
(不含稅)
TWD182.70
(含稅)
單位 | Per unit |
1 - 4 | TWD174.00 |
5 - 9 | TWD168.00 |
10 - 19 | TWD167.00 |
20 + | TWD161.00 |
- RS庫存編號:
- 247-4402
- 製造零件編號:
- TX2-LT-12V
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Panasonic 2 form C relays with 2000 Vrms of dielectric strength and rated for 2 A (or less). This relays from TX series operates with 2 coil latching function and has rated coil voltage of 12 Vdc. It is a standard PCB terminal surface mount device.
It has standard Ag+Au (clad) contact material
This product comes in a tube packaging
This product comes in a tube packaging
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Number of Coils | Dual |
Maximum Switching Current DC | 2 A |