- RS庫存編號:
- 215-7593
- 製造零件編號:
- R88M-G05030T-BS2
- 製造商:
- Omron
可供預購。
單價(不含稅) 個
TWD59,544.00
(不含稅)
TWD62,521.20
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD59,544.00 |
- RS庫存編號:
- 215-7593
- 製造零件編號:
- R88M-G05030T-BS2
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron G-Series AC servo moto has IP65 as standard and shaft oil seal available with brake as option. This range has wide range of compact servo motors and are designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system
Capacity 50 W
Rated torque 0.16 Nm
Rated torque 0.16 Nm
規格
屬性 | 值 |
---|---|
Maximum Output Torque | 0.16 Nm |
Supply Voltage | 200 V |
Output Speed | 3000 rpm |
Power Rating | 50 W |