- RS庫存編號:
- 215-7586
- 製造零件編號:
- R88M-1M2K020C-S2
- 製造商:
- Omron
當前暫無庫存,可於19/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD77,046.00
(不含稅)
TWD80,898.30
(含稅)
單位 | Per unit |
1 + | TWD77,046.00 |
- RS庫存編號:
- 215-7586
- 製造零件編號:
- R88M-1M2K020C-S2
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Omron 1S AC servo motors is the simplified machine design and maintenance. The 1S servo motors come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. The 1s Servo motors are another element to make up the 1S Servo system designed to optimise the full cycle. All 1S servo motors are reliable and excellent quality.
Capacity 2 kW
Rated torque 9.55 Nm
Rated torque 9.55 Nm
規格
屬性 | 值 |
---|---|
Maximum Output Torque | 9.55 Nm |
Supply Voltage | 400 V |
Output Speed | 2000 rpm |
Power Rating | 2 kW |