The Moxa Europe terminal servers are equipped with the specialized functions and security features needed to establish reliable terminal connections to a network, and can connect various devices such as terminals, modems, data switches, mainframe computers, and POS devices to make them available to network hosts and process.
Secure operation modes for Real COM, TCP Server, TCP client, pair connection, terminal, and reverse terminal Supports nonstandard baud rates with high precision NPort 6250, choice of network medium is 10/100BaseT(X) or 100BaseFX Enhanced remote configuration with HTTPS and SSH Port buffers for storing serial data when the Ethernet is offline Supports IPv6 Generic serial commands supported in Command-by-Command mode Security features based on IEC 62443