- RS庫存編號:
- 144-5699
- 製造商:
- RS PRO
69 "將在 2 工作日發貨 (本地庫存) "
1603 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD712.00
(不含稅)
TWD747.60
(含稅)
單位 | Per unit |
1 - 4 | TWD712.00 |
5 + | TWD585.00 |
- RS庫存編號:
- 144-5699
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Blue USB Serial Cable Adapter 505 mm
This versatile RS Pro Male USB A to RS232 Serial Converter operates as a bridge between one USB port and standard RS-232 Serial port. It has been designed with customers in mind and manufactured from high-quality materials. This ensures reliability and fast connection speeds.
Features and Benefits:
Connectors: USB-A to RS232
Plug & Play - no additional software required
Supports RS-232 Serial Interface
Supports 12 MBPS data transfer rate
USB suspend condition
Plug & Play compatible
USB host device drivers available
Draws its power from USB connection – no extra power adapter required
Supports Windows 2000, Windows XP, Windows Vista 32/64-bit, Windows 7, Windows 10 and Mac OS 10.12.1.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Is USB to RS232 cable adapter easy to use?
You just easily hook the cable into PC or Hubs port, and it can connect any RS-232 devices, such as PDA, scanner, printer etc. Bear in mind that some devices may need an additional software for proper operation.
Features and Benefits:
Connectors: USB-A to RS232
Plug & Play - no additional software required
Supports RS-232 Serial Interface
Supports 12 MBPS data transfer rate
USB suspend condition
Plug & Play compatible
USB host device drivers available
Draws its power from USB connection – no extra power adapter required
Supports Windows 2000, Windows XP, Windows Vista 32/64-bit, Windows 7, Windows 10 and Mac OS 10.12.1.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
Is USB to RS232 cable adapter easy to use?
You just easily hook the cable into PC or Hubs port, and it can connect any RS-232 devices, such as PDA, scanner, printer etc. Bear in mind that some devices may need an additional software for proper operation.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
規格
屬性 | 值 |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Male |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |