- RS庫存編號:
- 174-2518
- 製造零件編號:
- VCNL4035X01-SB
- 製造商:
- Vishay
當前暫無庫存,可於15/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD505.00
(不含稅)
TWD530.25
(含稅)
單位 | Per unit |
1 - 4 | TWD505.00 |
5 + | TWD500.00 |
- RS庫存編號:
- 174-2518
- 製造零件編號:
- VCNL4035X01-SB
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Vishay fully integrated proximity and ambient light sensor with I2C interface and interrupt function for gesture applications. It incorporates a muxx, a driver for upto 3 external IREDs / LEDs into one small package, photodiodes, amplifiers and analog to digital converting circuits into a single chip by CMOS process.
Package surface-mount
AEC-Q101 qualified
Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Temperature compensation: -40 °C to +105 °C
Low power consumption I2C (SMBus compatible) interface
Output type: I2C bus (ALS / PS)
2.5 V to 3.6 V operating voltage
Floor life: 168 h, MSL 3, according to J-STD-020
AEC-Q101 qualified
Operates ALS and PS in parallel structure
FiltronTM technology adoption for robust background light cancellation
Temperature compensation: -40 °C to +105 °C
Low power consumption I2C (SMBus compatible) interface
Output type: I2C bus (ALS / PS)
2.5 V to 3.6 V operating voltage
Floor life: 168 h, MSL 3, according to J-STD-020
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Kit Classification | Sensor Board |
Kit Name | VCNL |
Communication Protocol | I2C |