- RS庫存編號:
- 751-9239
- 製造零件編號:
- 1201190012
- 製造商:
- Brad from Molex
當前暫無庫存,可於19/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD12,474.00
(不含稅)
TWD13,097.70
(含稅)
單位 | Per unit |
1 - 49 | TWD12,474.00 |
50 - 99 | TWD12,224.00 |
100 - 249 | TWD11,980.00 |
250 + | TWD11,742.00 |
- RS庫存編號:
- 751-9239
- 製造零件編號:
- 1201190012
- 製造商:
- Brad from Molex
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Brad® Ultra-Lock® M12 Distribution Boxes with Field Attachable HR Terminal Strip
Brad® Ultra-Lock® M12 distribution boxes with dual wired M12 5 pole female ports and attachable HR terminal strips for use with PNP sensors. These Brad® Ultra-Lock® M12 distribution boxes are top mounting have two inputs and outputs per portand LED indication for power and signal triggering. The housings of these Brad® Ultra-Lock® M12 distribution boxes are made from PBT with a nickel plated brass port shell and gold plated copper alloy contacts. These Brad® Ultra-Lock® M12 junction boxes accept Ultra-Lock and threaded M12 cordsets.
Fully potted and factory assembled for easy installation
Home run terminal strips allow flexibility of cable choice and trimming to length on machine
6A max per port, 12A max for whole module
IP67, NEMA 6 rated
LED indication for power and sensor triggering
Home run terminal strips allow flexibility of cable choice and trimming to length on machine
6A max per port, 12A max for whole module
IP67, NEMA 6 rated
LED indication for power and sensor triggering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
BRAD - M12
規格
屬性 | 值 |
---|---|
Operating Voltage | 10 → 30V dc |
Series | Ultra-Lock |
IP Rating | IP67 |