- RS庫存編號:
- 877-4914
- 製造零件編號:
- 21348800486050
- 製造商:
- HARTING
12 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD1,700.00
(不含稅)
TWD1,785.00
(含稅)
單位 | Per unit |
1 - 4 | TWD1,700.00 |
5 + | TWD1,615.00 |
- RS庫存編號:
- 877-4914
- 製造零件編號:
- 21348800486050
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
M12 B-Coded Single Ended Cordsets
Harting 4 way male and female straight or angled cable connector cordsets, in M12 format with B coding to a free end. These durable connector cordsets are suitable for data networking applications and Fast Ethernet that is found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of purple PVC or PUR cable as stated and are terminated with a straight or angled M12 cable connector at one end only.
Features
Fast Ethernet variant
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Cordsets available in 1, 5 and 10 metres
PVC or PUR cable types
Shielded
IP67 Rated
Note
Connectors have 4 contacts but only two wired connections including shielding.
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting M12 Cordsets
規格
屬性 | 值 |
---|---|
Series | 2134 |
Number of Cores | 2 |
Cross Sectional Area | 0.34 mm² |
Sheath Colour | Purple |
Length | 5m |
Sheath Material | PUR |
Connector 1 Gender | Male |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | B |
Shielded/Unshielded | Shielded |
IP Rating | IP67 |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Cable Shape | Multicore |
Maximum Operating Temperature | +60°C |
American Wire Gauge | 22 AWG |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +60 °C |
Connector 1 Housing Gender | Male |