- RS庫存編號:
- 877-4888
- 製造零件編號:
- 21348487491010
- 製造商:
- HARTING
9 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD647.00
(不含稅)
TWD679.35
(含稅)
單位 | Per unit |
1 - 4 | TWD647.00 |
5 - 24 | TWD621.00 |
25 + | TWD596.00 |
- RS庫存編號:
- 877-4888
- 製造零件編號:
- 21348487491010
- 製造商:
- HARTING
法例與合規
產品詳細資訊
M12 A-Coded Male to Female Connector Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in M12 format with A coding in 3, 4, 5, 8 and 12 ways. These durable connector cordsets are suitable for data networking applications, Fast Ethernet, and Gigabit Ethernet (dependant upon number of ways) found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either grey PVC or black PUR cable as stated and are terminated with a straight M12 male cable connector at one end and a straight or angled female M12 connector at the other.
Features
• Available in Fast Ethernet and Gigabit Ethernet variants
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
• Cordsets lengths 1, 5 and 10 metres
• Unshielded
• IP67 Rated
Standards
IEC 61076-2-101
Harting M12 Cordsets
規格
屬性 | 值 |
---|---|
Series | 2134 |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Length | 1m |
Sheath Material | PUR |
Sheath Colour | Black |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 2 | M12 |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 4 |
Connector 2 Orientation | Straight |
Connector 2 Gender | Male |
Coding | A |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +80 °C |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Maximum Operating Temperature | +80°C |
Cable Shape | Multicore |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 22 AWG |