Harting Straight Female 5 way 7/8 in Circular to Straight Male 5 way 7/8 in Circular Sensor Actuator Cable, 1m
- RS庫存編號:
- 877-4645
- 製造零件編號:
- 21349697598010
- 製造商:
- HARTING
當前暫無庫存,可於10/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,434.00
(不含稅)
TWD2,555.70
(含稅)
單位 | Per unit |
1 - 4 | TWD2,434.00 |
5 - 9 | TWD2,372.00 |
10 - 49 | TWD2,314.00 |
50 + | TWD2,253.00 |
- RS庫存編號:
- 877-4645
- 製造零件編號:
- 21349697598010
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
7/8" Double Ended Cordsets
A comprehensive offering of Harting straight male to straight or angled female cable connector cordsets, in 7/8" format in 3 (2 pole +PE), 4, and 5 (4 Pole +PE) way versions. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, which are found in many industries. Connector cordsets are supplied in a wide variety of lengths in either grey PVC or black PUR cable as stated and are terminated with a straight or angled 7/8" male or female connector at either end.
Features
Suitable for Fast Ethernet
Standards
IEC 61076-2-101
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting 7/8" Cordsets
規格
屬性 | 值 |
---|---|
Series | 2134 |
Cross Sectional Area | 1.5 mm² |
Number of Cores | 5 |
Sheath Material | PUR |
Sheath Colour | Black |
Length | 1m |
Connector 1 Gender | Female |
Connector 1 | 7/8 in Circular |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 5 |
Connector 2 Gender | Male |
Connector 2 Orientation | Straight |
Connector 2 Number of Contacts | 5 |
Connector 2 Housing Gender | Male |
Connector 2 | 7/8 in Circular |
Shielded/Unshielded | Unshielded |
IP Rating | IP67 |
Cable Shape | Multicore |
Standards Met | IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant |
Minimum Operating Temperature | -25°C |
American Wire Gauge | 16 AWG |
Connector 1 Housing Gender | Female |
Operating Temperature Range | -25 → +80 °C |
Maximum Operating Temperature | +80°C |