- RS庫存編號:
- 254-3464
- 製造零件編號:
- XS2F-M12PVC3A5M
- 製造商:
- Omron
此產品已停售
- RS庫存編號:
- 254-3464
- 製造零件編號:
- XS2F-M12PVC3A5M
- 製造商:
- Omron
法例與合規
產品詳細資訊
The Omron sensor cable have M12 right-angle socket (female)type connector. It has 3 number of poles and PVC fire-retardant cable having a length of 5 m. The operating temperature of this sensor cable is -10 to +80°C.
Rated current is 4 A
Rated voltage is 125 V DC
Degree of protection IP67 (IEC60529)
Rated voltage is 125 V DC
Degree of protection IP67 (IEC60529)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | XS2F |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 5m |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 2 | Unterminated |