- RS庫存編號:
- 182-0268
- 製造零件編號:
- M12T-04PMMS-SF8B30
- 製造商:
- Amphenol Industrial
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 1 袋 500 套
TWD106,756.00
(不含稅)
TWD112,093.80
(含稅)
Bag(s) | Per Bag | Per unit* |
1 - 1 | TWD106,756.00 | TWD213.512 |
2 - 3 | TWD104,407.00 | TWD208.814 |
4 + | TWD102,165.00 | TWD204.33 |
* 參考價格 |
- RS庫存編號:
- 182-0268
- 製造零件編號:
- M12T-04PMMS-SF8B30
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol Industrial M12T-04PMMS-SF8B30 is M12 series male 300m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
IP Rating : IP68
Conductor Material: Copper
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Series | M12 |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Length | 3m |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | T |
Shielded/Unshielded | Unshielded |
Current Rating | 12 A |
Voltage Rating | 60 V dc |
IP Rating | IP68 |
Standards Met | UL Recognized, UL1015 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
American Wire Gauge | 16 AWG |
Operating Temperature Range | -40 → +85 °C |
Connector 1 Housing Gender | Male |