- RS庫存編號:
- 276-2754
- 製造零件編號:
- ZB4BJ27
- 製造商:
- Schneider Electric
當前暫無庫存,可於03/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD1,101.00
(不含稅)
TWD1,156.05
(含稅)
單位 | Per unit |
1 + | TWD1,101.00 |
- RS庫存編號:
- 276-2754
- 製造零件編號:
- ZB4BJ27
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Schneider Electric black head with long handle has 2 positions, operates with stay-put mechanism. This switch head with long handle provides an ergonomic interface for controlling machines. It can easily be installed on compatible selector switch units and provide an effective manner to set machine in various operating modes.
Operational temperature -40 to 70°C
It is impact resistant and dust resistant
Water resistant and vibration resistant
It is impact resistant and dust resistant
Water resistant and vibration resistant
規格
屬性 | 值 |
---|---|
Actuator Colour | Black |
Illuminated | No |
Number of Positions | 2 |
Cutout Diameter | 22mm |
Actuator Type | Knob |
Series | Harmony XB5 |