- RS庫存編號:
- 177-2766
- 製造零件編號:
- AT88SC0808CA-SH-T
- 製造商:
- Microchip
當前暫無庫存,可於03/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (在毎卷:4000)
TWD27.70
(不含稅)
TWD29.08
(含稅)
單位 | Per unit | Per Reel* |
4000 - 16000 | TWD27.70 | TWD110,800.00 |
20000 + | TWD26.30 | TWD105,200.00 |
* 參考價格 |
- RS庫存編號:
- 177-2766
- 製造零件編號:
- AT88SC0808CA-SH-T
- 製造商:
- Microchip
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
High-performance secure memory that provides 8Kbit of user memory with advanced security and cryptographic features built-in. The user memory is divided into eight 128-byte zones, each of which may be either individually set with different security access rights or effectively combined together to provide space for one to eight data files. The device features an enhanced command set that allows direct communication with the microcontroller hardware two-wire interface. This enables faster firmware development with reduced code space requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Memory Size | 2 kB, 8 kB |
Package Type | SOIC |
Pin Count | 8 |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Supply Voltage | 5.5 V |