服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Sanyo 160V 10A, Schottky Diode, 3-Pin TO-220FI SBT100-16LS
RS庫存編號:
546-212P
製造零件編號:
SBT100-16LS
製造商:
Sanyo
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
此產品已停售
RS庫存編號:
546-212P
製造零件編號:
SBT100-16LS
製造商:
Sanyo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
SBT100-16LS_E
不適用
符合聲明
Power Schottky Barrier Diode, Sanyo
Diodes and Rectifiers, Sanyo Semiconductor
屬性
值
Mounting Type
Through Hole
Package Type
TO-220FI
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
160V
Diode Configuration
2x Common Cathode Pair
Diode Type
Schottky
Pin Count
3
Peak Non-Repetitive Forward Surge Current
100A