服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Sanyo 30V 1A, Schottky Diode, 8-Pin VEC SBS814-TL-E
RS庫存編號:
546-206
製造零件編號:
SBS814-TL-E
製造商:
Sanyo
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
本地庫存暫不足,貨期請向RS查詢
Add to Basket
單位
添加到購物車
添加到收藏夾
單價(不含稅) 個 (每包:5個)
TWD17.90
(不含稅)
TWD18.80
(含稅)
單位
每單位
每包*
5 - 20
TWD17.90
TWD89.50
25 - 95
TWD12.40
TWD62.00
100 - 245
TWD11.50
TWD57.50
250 - 995
TWD10.60
TWD53.00
1000 +
TWD9.20
TWD46.00
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
546-206
製造零件編號:
SBS814-TL-E
製造商:
Sanyo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
SBS814_E
不適用
符合聲明
Schottky Barrier Diode, Sanyo
Diodes and Rectifiers, Sanyo Semiconductor
屬性
值
Mounting Type
Surface Mount
Package Type
VEC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
30V
Diode Type
Schottky
Pin Count
8
Maximum Forward Voltage Drop
450mV
Peak Reverse Recovery Time
10ns
Peak Non-Repetitive Forward Surge Current
10A