服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Schottky Diodes & Rectifiers
Sanyo 30V 500mA, Schottky Diode, 5-Pin MCPH SBS806M-TL-E
RS庫存編號:
546-183
製造零件編號:
SBS806M-TL-E
製造商:
Sanyo
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
本地庫存暫不足,貨期請向RS查詢
Add to Basket
單位
添加到購物車
添加到收藏夾
單價(不含稅) 個 (每包:5個)
TWD13.80
(不含稅)
TWD14.49
(含稅)
單位
每單位
每包*
5 - 20
TWD13.80
TWD69.00
25 - 95
TWD9.65
TWD48.25
100 - 245
TWD8.75
TWD43.75
250 - 995
TWD7.85
TWD39.25
1000 +
TWD6.90
TWD34.50
* 參考價格
包裝方式:
標準包裝
行業包裝
RS庫存編號:
546-183
製造零件編號:
SBS806M-TL-E
製造商:
Sanyo
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
SBS806M_E
不適用
符合聲明
Schottky Barrier Diodes, up to 900mA, Sanyo Semiconductor
Diodes and Rectifiers, Sanyo Semiconductor
屬性
值
Mounting Type
Surface Mount
Package Type
MCPH
Maximum Continuous Forward Current
500mA
Peak Reverse Repetitive Voltage
30V
Diode Type
Schottky
Pin Count
5
Maximum Forward Voltage Drop
470mV
Peak Reverse Recovery Time
10ns
Peak Non-Repetitive Forward Surge Current
10A