- RS庫存編號:
- 165-8471
- 製造零件編號:
- 74LV14PW,112
- 製造商:
- Nexperia
可供預購。
已增加
單價(不含稅) 個 (在毎卷:2400)
TWD5.20
(不含稅)
TWD5.46
(含稅)
單位 | Per unit | Per Reel* |
2400 - 9600 | TWD5.20 | TWD12,480.00 |
12000 + | TWD4.90 | TWD11,760.00 |
* 參考價格 |
- RS庫存編號:
- 165-8471
- 製造零件編號:
- 74LV14PW,112
- 製造商:
- Nexperia
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
74LV Family, Nexperia
Low-Voltage CMOS logic
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 1.0 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74LV Family
規格
屬性 | 值 |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 48 ns @ 50 pF |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Logic Family | LV |
Dimensions | 5.1 x 4.5 x 0.95mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.95mm |
Minimum Operating Supply Voltage | 1 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Length | 5.1mm |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |