- RS庫存編號:
- 268-2451
- 製造零件編號:
- UC20036-08
- 製造商:
- UPower
可供預購。
單價(不含稅) 1 條 1 套
TWD2,653.00
(不含稅)
TWD2,785.65
(含稅)
Pair(s) | Per Pair |
1 + | TWD2,653.00 |
- RS庫存編號:
- 268-2451
- 製造零件編號:
- UC20036-08
- 製造商:
- UPower
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
MODEL TWISTER
Safety shoes, low totally "no metal" U-Power, comfortable, from the Concept Plus range, with suede leather upper and breathable mesh, composite toe cap, anti-puncture, anti-slip and PU / PU sole, S1P SRC
Scopes Of Use:
Assembling - Dried Environments
Hot
Assembling - Dried Environments
Hot
規格
屬性 | 值 |
---|---|
Series | TWISTER |
Gender | Men |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Colour | Grey |
Safety Toe | Yes |
Safety Toe Type | Composite |
ESD Safe | No |
Anti-Static | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | No |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S1P |
Midsole Type | Non Metallic |
Upper Material | Fabric |
Anti-Slip | Yes |
Slip Resistance Rating | SRC |
Shoe Size JP/CN | 26 |