- RS庫存編號:
- 255-9503
- 製造零件編號:
- 85044848 - 13
- 製造商:
- Uvex
此產品已停售
- RS庫存編號:
- 255-9503
- 製造零件編號:
- 85044848 - 13
- 製造商:
- Uvex
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
The Uvex Safety shoes protect and support the human body optimally in its individual movement sequence. The uvex safety shoes are ergonomically designed to provide the perfect balance between protection and comfort. The design impresses with clear lines and reduction.
Sporty, multifunctional safety shoe
Penetration-resistant
Soft, padded collar and tongue
Penetration-resistant
Soft, padded collar and tongue
規格
屬性 | 值 |
---|---|
Shoe Size EU | 48 |
Shoe Size UK | 13 |
Shoe Size US | 14 |
Colour | Black, Yellow |
Safety Toe | Yes |