- RS庫存編號:
- 176-0030
- 製造零件編號:
- 2TLA010051R0100 Sentry SSR20M VAC/VDC
- 製造商:
- ABB Jokab
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD8,486.00
(不含稅)
TWD8,910.30
(含稅)
單位 | Per unit |
1 + | TWD8,486.00 |
- RS庫存編號:
- 176-0030
- 製造零件編號:
- 2TLA010051R0100 Sentry SSR20M VAC/VDC
- 製造商:
- ABB Jokab
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
ABB Jokab Safety Relay, Screw Terminals, 120mm Height - Sentry SSR20M Series - 2TLA010051R0100
Looking to reduce the risk of equipment damage? Trust this safety relay from ABB Jokab to get the job done. It's designed for use with two-hand control devices and prevents start-up in the event of an electrical hazard, helping to keep you and your machinery safe from harm. A supply voltage range of 85 to 265V AC and 120 to 375V DC means it's widely compatible with common power sources, so it's a cinch to integrate into your existing setup.
Features & Benefits
Compact dimensions of 120 (L) x 22.5 (W) x 120mm (H) for installation in tight spaces
Choice of manual or automatic reset for close control
Light weight of 214g to place minimal strain on your equipment
Choice of manual or automatic reset for close control
Light weight of 214g to place minimal strain on your equipment
Applications
Safety gates
Conveyor belts
Robotics systems
Oil and gas refineries
Conveyor belts
Robotics systems
Oil and gas refineries
How do I connect this safety relay to an electrical device?
Thanks to its screw terminals, you can swiftly make secure electrical connections using just a screwdriver.
What's the advantage of a two-hand control device?
As you need to use both hands to operate one, this safety relay ensures that they stay out of harm's way while hazardous equipment is running.
規格
屬性 | 值 |
---|---|
Supply Voltage | 265 V ac, 375V dc |
Safety Contacts | 4 |
Function | Safety Switch |
Auxiliary Contacts | 3 |
Reset Method | Multi-Reset |
Range | Sentry |
Safety Category ISO 13849-1 | 4 |
PL ISO 13849-1 | e |
SIL IEC 61508 | 3 |
Terminal Type | Screw |
Standards Met | CE |
Configurable | Yes |
Depth | 120mm |
Series | SSR20M |
Width | 120mm |
Performance Level | e |
Length | 22.5mm |