- RS庫存編號:
- 358-4185
- 製造零件編號:
- 15233-00000
- 製造商:
- 3M PELTOR
- RS庫存編號:
- 358-4185
- 製造零件編號:
- 15233-00000
- 製造商:
- 3M PELTOR
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- US
產品詳細資訊
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
規格
屬性 | 值 |
---|---|
Lens Colour | Clear |
UV Protection | Yes |
Style Type | Spectacles |
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
EN166 Eye Protection | F, T |
Lens Material | Polycarbonate (PC) |
Series | Lexa |
Vented | Yes |