- RS庫存編號:
- 270-7055
- 製造零件編號:
- RI10164-07
- 製造商:
- UPower
可供預購。
單價(不含稅) 1 條 1 套
TWD3,528.00
(不含稅)
TWD3,704.40
(含稅)
Pair(s) | Per Pair |
1 + | TWD3,528.00 |
- RS庫存編號:
- 270-7055
- 製造零件編號:
- RI10164-07
- 製造商:
- UPower
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
The UPower SCURO Mens safety shoes, also suitable for women are with waterproof upper in tumbled grain leather in standard protection S3 CI SRC ESD. These are high cut work shoes with a high level of comfort thanks to the WingTex air tunnel lining which ensures breathability to the shoe and the presence of the WOW2 insole made up of a self-modelling arched insole structure and an anti-fatigue insert with effects of greater balance, stability and perception of long-lasting well-being throughout the working day.
•Abrasion resistant sole
•WOW 2 anti-fatigue foot bed
•Anti perforation insole
•WOW 2 anti-fatigue foot bed
•Anti perforation insole
規格
屬性 | 值 |
---|---|
Series | RI1164 |
Gender | Unisex |
Shoe Size EU | 41 |
Shoe Size UK | 7 |
Shoe Size US | 8 |
Colour | Black |
Safety Toe Type | Composite |
Safety Toe | Yes |
ESD Safe | Yes |
Anti-Static | Yes |
Closure Type | Lace Up |
Water Resistant | Yes |
Penetration Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Sole Material | PU2D |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Midsole Type | Non Metallic |