- RS庫存編號:
- 241-2704
- 製造零件編號:
- 902520/23-573-1005-1/000
- 製造商:
- Jumo
- RS庫存編號:
- 241-2704
- 製造零件編號:
- 902520/23-573-1005-1/000
- 製造商:
- Jumo
產品概覽和技術數據資料表
法例與合規
不相容
產品詳細資訊
The Jumo RTD temperature probes is used for air-conditioning technology are mainly used for temperature measurement in rooms, in air channels, and outdoors.
Protection type IP20 to IP65
Temperatures range from -30 to +90 °C
Temperatures range from -30 to +90 °C
規格
屬性 | 值 |
---|---|
Sensor Type | PT1000 |
Probe Length | 29mm |
Probe Diameter | 5.4mm |
Minimum Temperature Sensed | -30°C |
Maximum Temperature Sensed | +90°C |
Number Of Wires | 2 |
Accuracy | Class B |