- RS庫存編號:
- 123-9623
- 製造零件編號:
- SRRM262400
- 製造商:
- Alps Alpine
16 "將在 2 工作日發貨 (本地庫存) "
5 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD393.00
(不含稅)
TWD412.65
(含稅)
單位 | Per unit |
1 - 19 | TWD393.00 |
20 - 49 | TWD312.00 |
50 - 99 | TWD304.00 |
100 + | TWD297.00 |
- RS庫存編號:
- 123-9623
- 製造零件編號:
- SRRM262400
- 製造商:
- Alps Alpine
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Alps SRB / SRR Series Rotary Switches
Features and Benefits
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Non shorting changeover timing
Number of wafer, 1
Rotational Torque 30±3°
Note
Actuator length 15mm or 20mm
規格
屬性 | 值 |
---|---|
Contact Configuration | DP6T |
Contact Current Rating | 250 mA |
Number of Switch Positions | 6 |
Number of Contacts | 2 |
Voltage Rating | 30V dc |
Diameter | 31mm |
Dimensions | 31 (Dia.) x 31.5mm |
Mounting Type | PCB |
Mounting Hole Size | 1.5mm |
Terminal Type | PC Pin |
Application | DVD Player, FP-TV |
Mechanical Life | 10000Cycles |
Minimum Operating Temperature | -10°C |
Angle of Throw | 30° |
Actuator Colour | Grey |
Contact Type | Shorting |
Height | 31.5mm |
Maximum Operating Temperature | +60°C |