This roller bearing is a needle roller bearing designed for various mechanical applications. With an inside diameter of 8mm and an outside diameter of 12mm, it provides dependable performance. Made from high-grade steel, it is suitable for high-speed operations, featuring a one-side sealed design that enhances durability and reduces contamination.
Features & Benefits
• Compact design fits well in limited spaces • One-side sealed construction helps prevent dirt entry • High limiting speed of 13000r/min for faster operations • Steel material offers robust load capacity and longevity • Static load rating of 2.75kN supports structural integrity
Applications
• Utilised in automation systems for precise movement • Applied in electrical and electronic devices for efficient functioning • Incorporated in mechanical assemblies to support rotating parts • Acts as a key component in high-speed machinery
Can it withstand high-speed conditions?
Yes, it has a limiting speed of 13000r/min.
Is it suitable for heavy load applications?
With a static load rating of 2.75kN, it provides adequate performance.
Will it function effectively in sealed environments?
The one-side sealed design offers additional protection against contaminants.
Can it be used in compact machines?
Its small dimensions make it suitable for tight spaces.