- RS庫存編號:
- 914-3594
- 製造零件編號:
- A81831E00000
- 製造商:
- Molveno
5 "將在 2 工作日發貨 (本地庫存) "
13 在3 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD139.00
(不含稅)
TWD145.95
(含稅)
單位 | Per unit |
1 - 4 | TWD139.00 |
5 - 99 | TWD136.00 |
100 - 249 | TWD133.00 |
250 - 499 | TWD130.00 |
500 + | TWD127.00 |
- RS庫存編號:
- 914-3594
- 製造零件編號:
- A81831E00000
- 製造商:
- Molveno
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Molveno A8 Series Rocker Switches
Double pole non illuminated A8 Series switches from Molveno. Typical applications include small appliances and consumer electronics
Life 50000 cycles
Panel cut out 19 mm x 13 mm
Panel cut out 19 mm x 13 mm
規格
屬性 | 值 |
---|---|
Contact Configuration | DPST |
Switch Operation | On-Off |
Panel Cut Out Width | 13mm |
Panel Cut Out Height | 19mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Actuator Colour | Green |
Mounting Type | Panel Mount |
Terminal Type | Blade |
Actuator Shape | Rectangular |
AC Voltage Rating | 250V |
Panel Cut Out Size | 19 x 13mm |
Operating Temperature Range | Maximum of +125°C |
Maximum Operating Temperature | +125°C |