Nidec Components DPST, Latching Rocker Switch Panel
- RS庫存編號:
- 762-5729
- 製造零件編號:
- SLE10K2-6-Z
- 製造商:
- Nidec Components
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD147.00
(不含稅)
TWD154.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 159 件從 2026年6月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 24 | TWD147.00 |
| 25 - 99 | TWD140.00 |
| 100 + | TWD135.00 |
* 參考價格
- RS庫存編號:
- 762-5729
- 製造零件編號:
- SLE10K2-6-Z
- 製造商:
- Nidec Components
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nidec Components | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | Latching | |
| Legend | On (Symbol), Off (Symbol) | |
| Housing Material | Plastic | |
| Panel Cutout Size | 12.9 x 19.4 mm | |
| Actuator Colour | Black | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Mechanical Life | 10000Operations | |
| 選取全部 | ||
|---|---|---|
品牌 Nidec Components | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation Latching | ||
Legend On (Symbol), Off (Symbol) | ||
Housing Material Plastic | ||
Panel Cutout Size 12.9 x 19.4 mm | ||
Actuator Colour Black | ||
Terminal Type Quick Connect | ||
Mount Type Panel | ||
IP Rating IP64 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Mechanical Life 10000Operations | ||
- COO (Country of Origin):
- CN
Fujisoku Miniature Power Rocker Switches - SL & SLE Series
Fujisoku SL and SLE series of single and double pole rocker switches are non illuminated miniature rocker switches with an "on-off" or "on-on" alternate switching action. The black rocker switch body snap fits into 19.2x12.9mm or 19.4x12.9mm panel cut-outs with a panel thickness of between 0.75 and 3mm, the fixing ribs on the switch housing ensures a tight secure fit.
The SL and SLE rocker switches are available in a choice of terminal styles that includes right angle PCB mount, solder tag, 4.8x0.5mm and 4.8x0.8mm Faston/Quick Connect style tab terminals, for suitable mating connectors see stock numbers 488-1229 and 488-1241 respectively. Other options in the SL and SLE series are dust and waterproof IP64 versions and high inrush switches, all of which are available with or without white abrasion-proof legends (further details on the options of terminal styles and actuator legends are shown in the table below).
Maximum resistive switch rating of 6A and 10A, minimum rating 10mA at 5Vac/dc
SLE6, SLE10 and SL10K switches have a minimum contact distance of 3mm
SLE6, SLE10 and SLE210K switches have a dust proof construction while the SLE10K switches are protected from dust and water ingression and have a IP64 rating
SL10K and SLE210K switches have a high inrush current rating up to 100A (inductive)
Electrical life of 10,000 cycles for SLE6, SLE10 & SLE210K switches and 20,000 cycles for SL10K and SLE10K switches
Contact resistance 20mΩ maximum
Dielectric strength 1500Vac for 1 minute
Insulation resistance 100MΩ minimum
Operating temperature range -25 to +85°C
Fujisoku Rocker Switches
Approvals
SLE6 & SLE10 switches = UL, CSA, VDE, SEMKO
SL10K & SLE10K switches = UL, CSA, VDE
SLE210K switches = UL, VDE, SEMKO
SL10K & SLE10K switches = UL, CSA, VDE
SLE210K switches = UL, VDE, SEMKO
相關連結
- Nidec Components DPST, Latching Rocker Switch Panel
- Nidec Components DPST, Latching Rocker Switch PCB
- Nidec Components SPST, Latching Rocker Switch Panel
- Nidec Components DPST, On-Off On-None-On Rocker Switch Panel
- Alps Alpine DPST, Latching Rocker Switch Panel
- Nidec Components Rocker Switch
- Nidec Components DPDT, (On)-Off-(On) Rocker Switch Panel
- Nidec Components SPDT, On-Off-On Rocker Switch Panel