- RS庫存編號:
- 706-4360
- 製造零件編號:
- RRA22H3EBBNN
- 製造商:
- ZF
- RS庫存編號:
- 706-4360
- 製造零件編號:
- RRA22H3EBBNN
- 製造商:
- ZF
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RR Series Circular Rocker Switch
Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-Off |
Panel Cut Out Diameter | 20mm |
Contact Current Rating | 12 A @ 125 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Actuator Shape | Round |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 20 (Dia.)mm |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -20 → +85°C |
Mechanical Life | 100000Operations |
Contact Material | Silver Alloy |
Contact Resistance | 20mΩ |
Case Material | Nylon 66 |
Minimum Operating Temperature | -20°C |