- RS庫存編號:
- 440-7039
- 製造零件編號:
- WRG32F7BWWNN
- 製造商:
- ZF
360 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD91.00
(不含稅)
TWD95.55
(含稅)
單位 | Per unit |
1 - 24 | TWD91.00 |
25 - 99 | TWD89.00 |
100 - 249 | TWD86.00 |
250 - 499 | TWD84.00 |
500 + | TWD83.00 |
- RS庫存編號:
- 440-7039
- 製造零件編號:
- WRG32F7BWWNN
- 製造商:
- ZF
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Twin Single Pole
Available in black or white, with or without illumination
Rugged construction for high current applications
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Polycarbonate (lighted) or Nylon 66 94 V-2 (non-lighted) actuator
Rugged construction for high current applications
Durable silver alloy contacts for up to 16A switching
Connection via .250in faston terminals
Polycarbonate (lighted) or Nylon 66 94 V-2 (non-lighted) actuator
Approvals
VDE; UL; CSA
Approvals
VDE; UL; CSA
規格
屬性 | 值 |
---|---|
Contact Configuration | Double Pole Single Throw (DPST) |
Switch Operation | On-Off |
Panel Cut Out Width | 22mm |
Panel Cut Out Height | 30.2mm |
Contact Current Rating | 16 A @ 250 V ac |
Illuminated | No |
Actuator Colour | White |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 30.2 x 22mm |
Actuator Shape | Rectangular |
Contact Resistance | 20mΩ |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Operating Temperature Range | -20 → +65°C |
Mechanical Life | 50000Operations |
Maximum Operating Temperature | +65°C |