- RS庫存編號:
- 267-7666
- 製造零件編號:
- 97 99 178
- 製造商:
- Knipex
- RS庫存編號:
- 267-7666
- 製造零件編號:
- 97 99 178
- 製造商:
- Knipex
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TW
產品詳細資訊
The Knipex cable connectors, eye type that comes in insulated material in 100 pieces each.
Length of cable should be 6 millimetre square
It is made of brass material
Insulation is of nylon
It is made of brass material
Insulation is of nylon
規格
屬性 | 值 |
---|---|
Series Number | 97 |
Insulation | Insulated |
Insulation Material | Nylon |
Inner Ring Diameter | 6mm |
Maximum Wire Size mm² | 6mm² |
Minimum Wire Size mm² | 4mm² |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Shrouded/Unshrouded | Shrouded |
Stud Size | M6 |
Colour | Yellow |
Contact Plating | Tin Plated (Surface) |
Contact Material | Copper Tin |
Maximum Operating Temperature | +105°C |