- RS庫存編號:
- 154-8352
- 製造零件編號:
- TCSD-05-D-02.00-01-F-N
- 製造商:
- Samtec
1 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 1 盒 1 套
TWD324.00
(不含稅)
TWD340.20
(含稅)
Box(es) | Per Box |
1 - 9 | TWD324.00 |
10 - 49 | TWD315.00 |
50 - 99 | TWD307.00 |
100 - 499 | TWD299.00 |
500 + | TWD291.00 |
- RS庫存編號:
- 154-8352
- 製造零件編號:
- TCSD-05-D-02.00-01-F-N
- 製造商:
- Samtec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
2.00 mm IDC Ribbon Cable Assembly, Socket
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Connector 1 | Tiger Eye IDC |
Ribbon Cable Type | Flat |
Connector 2 | Tiger Eye IDC |
Pitch | 2mm |
Terminated/Unterminated | Terminated |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
American Wire Gauge | 28 AWG |
Series | TCSD |
Conductor Strand Type | Stranded |
Sheath Colour | Grey |
Current Rating | 2.8 A |
Operating Temperature Range | -40 → +105 °C |
Core Strands | 7/36 |