- RS庫存編號:
- 793-2018
- 製造零件編號:
- RFM65W-868-S2
- 製造商:
- HopeRF
3 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD308.00
(不含稅)
TWD323.40
(含稅)
單位 | Per unit |
1 - 4 | TWD308.00 |
5 - 9 | TWD300.00 |
10 + | TWD291.00 |
- RS庫存編號:
- 793-2018
- 製造零件編號:
- RFM65W-868-S2
- 製造商:
- HopeRF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RFM65 868MHz ISM Receiver, HopeRF
The RFM65W-868 is a low-cost 868MHz ISM-band receiver module. All major RF communication parameters are programmable and most of them can be dynamically set. The RFM65W offers the advantage of programmable narrow-band and wide-band communication modes. The RFM65W is optimized for low power consumption while offering high sensitivity and channelized operation. In order to better use RFM65W modules, this specification also involves a large number of the parameters and functions of its core RF65 chip, including those IC pins which are not leaded out. All of these can help customers gain a better understanding of the performance of RFM65W modules.
RF Carrier Frequency range: 862 to 890MHz
Modulation: FSK, GFSK, MSK, GMSK or OOK
Sensitivity: -120dBm at 1.2kbps
High Selectivity from 16-tap FIR Channel Filter
Linearity: IIP3 = -18dBm, IIP2 = +35dBm
80dB Blocking Immunity, no Image Frequency response
Low current: Rx = 16mA, 100nA register retention
Constant RF performance over voltage range of module
FSK Data Rate: 300kbps
Fully integrated synthesizer with a resolution of 61Hz
Built-in Bit Synchronizer performing Clock Recovery
Incoming Sync Word Recognition
RSSI: 115dB+ Dynamic Range
Automatic RF Sense with ultra-fast AFC
Packet engine with CRC, AES-128 encryption and 66-byte FIFO
Built-in temperature sensor and Low Battery indicator
SPI serial data interface
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -20 to +70°C
Dimensions: 19.7 x 16 x 1mm
Applications: Automated Meter Reading, Wireless Sensor Networks, Home & Building Automation, Wireless Alarm & Security Systems, Industrial Monitoring & Control, Local communication for the Internet-of-Things (IoT)
Modulation: FSK, GFSK, MSK, GMSK or OOK
Sensitivity: -120dBm at 1.2kbps
High Selectivity from 16-tap FIR Channel Filter
Linearity: IIP3 = -18dBm, IIP2 = +35dBm
80dB Blocking Immunity, no Image Frequency response
Low current: Rx = 16mA, 100nA register retention
Constant RF performance over voltage range of module
FSK Data Rate: 300kbps
Fully integrated synthesizer with a resolution of 61Hz
Built-in Bit Synchronizer performing Clock Recovery
Incoming Sync Word Recognition
RSSI: 115dB+ Dynamic Range
Automatic RF Sense with ultra-fast AFC
Packet engine with CRC, AES-128 encryption and 66-byte FIFO
Built-in temperature sensor and Low Battery indicator
SPI serial data interface
Power supply: +1.8 to +3.6Vdc
Operating temperature range: -20 to +70°C
Dimensions: 19.7 x 16 x 1mm
Applications: Automated Meter Reading, Wireless Sensor Networks, Home & Building Automation, Wireless Alarm & Security Systems, Industrial Monitoring & Control, Local communication for the Internet-of-Things (IoT)
Wireless Modules - HopeRF
規格
屬性 | 值 |
---|---|
Component Type | Module |
Supported Frequency Bands | 868MHz |
Modulation Technique | FSK, GFSK, GMSK, MSK, OOK |
Maximum RF Data Rate | 300kbit/s |
Receiver Sensitivity | -120dBm |
Supported Bus Interfaces | SPI |
Supply Voltage | 1.8 → 3.6V |
Dimensions | 19.7 x 16 x 1mm |
Height | 1.9mm |
Length | 19.7mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | -20 °C |
Width | 16mm |