- RS庫存編號:
- 206-9155
- 製造零件編號:
- EC25EUXGA-128-SGNS
- 製造商:
- Quectel
12 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD1,811.00
(不含稅)
TWD1,901.55
(含稅)
單位 | Per unit |
1 - 4 | TWD1,811.00 |
5 + | TWD1,757.00 |
- RS庫存編號:
- 206-9155
- 製造零件編號:
- EC25EUXGA-128-SGNS
- 製造商:
- Quectel
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Quectel EC25 is a series of LTE Cat 4 module optimized specially for M2M and IoT applications. Adopting the 3GPP Rel. 11 LTEtechnology, it delivers 150Mbps downlink and 50Mbps uplink data rates. Designed in the compact and unified form factor,EC25 is compatible with Quectel UMTS/HSPA+ UC20 module and multi-mode LTE EC20/EC21 module, which allows for flexible migration among them in design and manufacturing.
LTE Cat 4 module optimized for M2M and IoT applications
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
Worldwide LTE, UMTS/HSPA+ and GSM/GPRS/EDGE coverage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Supported Frequency Bands | B1/B3/B7/B8/B20/B28A/B38/B40/B41MHz |
Supported Bus Interfaces | USB 2.0 |