- RS庫存編號:
- 223-7598
- 製造零件編號:
- R9R31240
- 製造商:
- Schneider Electric
此產品已停售
- RS庫存編號:
- 223-7598
- 製造零件編號:
- R9R31240
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
The Schneider Electric Resi9 residual current device has 2 pole and its current rating is 40 A. It used type A tripping characteristics which compliant with standards such as IEC/EN 61008-1 & 61008-2 . Its colour is white and it used DIN rail mounting.
IP protection degree IP20
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz
Operating ambient temperature -5 to 40 ° C
Network frequency 50/60 Hz
規格
屬性 | 值 |
---|---|
Circuit Breaker Type | RCCB |
Current Rating | 40A |
Number of Poles | 2 |
Range | Resi9 |
Trip Sensitivity | 30mA |
Tripping Characteristics | Type A |
Voltage Rating | 230V ac |
Series | R9R |
Mounting Style | DIN Rail Mount |