- RS庫存編號:
- 905-8831
- 製造零件編號:
- HE3621A1210
- 製造商:
- Littelfuse
當前暫無庫存,可於06/08/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每盤 5 個)
TWD68.60
(不含稅)
TWD72.03
(含稅)
單位 | Per unit | Per Bag* |
5 - 4995 | TWD68.60 | TWD343.00 |
5000 + | TWD68.20 | TWD341.00 |
* 參考價格 |
- RS庫存編號:
- 905-8831
- 製造零件編號:
- HE3621A1210
- 製造商:
- Littelfuse
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
HE3600 Miniature Single Inline Reed Relay, SIL
These miniature, inline reed relays can switch 200 V dc at 10 W. They are manufactured in a SIL package and include Form A (SPST normally open) contacts. Three voltages and diode suppressed coil options are available. They are hermetically sealed and are not effected by and do not affect their external environment.
Item 905-8834 has a standard 5 V coil.
Item 905-8837 has a 5 V diode suppressed coil.
Item 905-8831 has a 12 V diode suppressed coil.
Item 905-8840 has a 24 V diode suppressed coil.
Item 905-8834 has a standard 5 V coil.
Item 905-8837 has a 5 V diode suppressed coil.
Item 905-8831 has a 12 V diode suppressed coil.
Item 905-8840 has a 24 V diode suppressed coil.
Potential Applications
Security systems
Telecom equipment
Process control systems
Automatic test equipment
Instrumentation
Telecom equipment
Process control systems
Automatic test equipment
Instrumentation
Features
Miniature single inline package
Optional coil suppression diode to protect coil drive circuits
Normally open contacts
Diode suppression Option
Operating temperature range: -40°C to +85°C
Optional coil suppression diode to protect coil drive circuits
Normally open contacts
Diode suppression Option
Operating temperature range: -40°C to +85°C
Littelfuse
規格
屬性 | 值 |
---|---|
Contact Resistance | 150mΩ |
Width | 5.65mm |
Length | 19.7mm |
Depth | 7.87mm |
Dimensions | 19.7 x 5.65 x 7.87mm |