- RS庫存編號:
- 189-2541
- 製造零件編號:
- DAR72405TU
- 製造商:
- Cynergy3
此產品已停售
- RS庫存編號:
- 189-2541
- 製造零件編號:
- DAR72405TU
- 製造商:
- Cynergy3
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Very high isolation voltages (up to 10kV) are achieved through the use of high vacuum reed switches with either Rhodium or Tungsten contacts and make these relays suitable for high reliability applications, such as cardiac defibrillators, test equipment and high voltage power supplies. The Rhodium contact relays have low contact resistance, while the Tungsten contact relays can switch higher voltages. PCB or Panel Mount, via Nylon studs, versions are available. Connection options, for the HV, include PCB, solder turret(wire wrap), flying lead and 0.25 spade terminals.
Choice of 10kV, 7.5kV or 5kV isolation
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
Low contact resistance
PCB or panel mount
HV connections via flying leads, solder turret (wire wrap), or 1/4" spade terminals
Excellent AC characteristics
規格
屬性 | 值 |
---|---|
Contact Configuration | SPST |
Coil Voltage | 24V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 3 A |
Maximum Switching Voltage AC | 1000V |
Maximum Switching Voltage DC | 1000V |
Coil Resistance | 780Ω |
Length | 60mm |
Height | 18.5mm |
Depth | 15.8mm |
Dimensions | 60 x 15.8 x 18.5mm |
Isolation Coil To Contact | 17kV |
Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Contact Resistance | 50 mΩ |
Relay Switching Classification | General Purpose Relay |
Operating Temperature Range | -20 → +70°C |
Operating Time Including Bounce | 3ms |
Maximum Switching Power DC | 50 W |
Contact Material | Rhodium |
Special Features | 7.5kV or 5kV Isolation, Choice of 10kV, Excellent AC Characteristics, Low Contact Resistance, PCB or Panel mΩunt |
Number of Poles | 1 |
Electrical Life | 10^6 (50W Switching) cycles, 10^9 (Dry Switching) cycles |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |