- RS庫存編號:
- 164-1374
- 製造零件編號:
- V23100V4305B
- 製造商:
- TE Connectivity
200 在6 工作日內發貨 (海外庫存)
999799 在3 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 毎管:25 個
TWD446.20
(不含稅)
TWD468.51
(含稅)
單位 | Per unit | Per Tube* |
25 - 25 | TWD446.20 | TWD11,155.00 |
50 - 75 | TWD436.30 | TWD10,907.50 |
100 + | TWD427.10 | TWD10,677.50 |
* 參考價格 |
- RS庫存編號:
- 164-1374
- 製造零件編號:
- V23100V4305B
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
DLR Series Reed Relay
Washproof reed relay for DC voltage
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
Monostable
For installation in pushdown switches (RM 2.54 mm)
Low contact noise, low thermo voltage
Available with shielding plate for electrostatic protection and spark extinguisher / damper diode
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Contact Configuration | DPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 200V ac |
Maximum Switching Voltage DC | 200V dc |
Coil Power | 50mW |
Coil Resistance | 500Ω |
Length | 19.3mm |
Height | 7.5mm |
Depth | 7mm |
Dimensions | 19.3 x 7 x 7.5mm |
Isolation Coil To Contact | 1.5kV rms |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 10VA |
Maximum Operating Temperature | +85°C |
Contact Resistance | 150 mΩ |
Contact Material | Ruthenium |
Terminal Type | Through Hole |
Maximum Switching Power DC | 10 W |
Operating Temperature Range | -40 → +85°C |
Operating Time Including Bounce | 0.75ms |