- RS庫存編號:
- 124-5133
- 製造零件編號:
- S8-0504U/RS
- 製造商:
- Sensata / Cynergy3
- RS庫存編號:
- 124-5133
- 製造零件編號:
- S8-0504U/RS
- 製造商:
- Sensata / Cynergy3
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Miniature high voltage relay
The Cynergy3 S8 series miniature high voltage reed relay is perfect for applications where space saving is a prime consideration. To give improved isolation between the high voltage contacts and the low voltage coil S8 miniature reed relays have the coil pins positioned near the centre of the relay while the contact pins are near the ends.
Space saving package
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Isolation Voltage across contacts 4kV or 5kV (dependant on coil voltage)
Isolation Voltage 7kV contact to coil
2.5A carry current
Cynergy3 - S8 relay series
規格
屬性 | 值 |
---|---|
Contact Configuration | SPST |
Coil Voltage | 5V dc |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 1 A |
Maximum Switching Current DC | 1 A |
Maximum Switching Voltage AC | 300V |
Maximum Switching Voltage DC | 350V |
Coil Resistance | 120Ω |
Length | 30mm |
Height | 12mm |
Depth | 10mm |
Dimensions | 30 x 10 x 12mm |
Isolation Coil To Contact | 7kV |
Operating Temperature Range | -40 → +85°C |
Maximum Switching Power AC | 100VA |
Life | 10000000 (100 W) operations, 1000000000 (Dry) operations |
Maximum Operating Temperature | +85°C |
Operating Time Including Bounce | 1ms |
Number of Poles | 1 |
Relay Switching Classification | General Purpose Relay |
Standards Met | cULus Recognised, UL Approved |
Special Features | Space Saving |
Contact Resistance | 150 mΩ |
Contact Material | Rhodium |
Terminal Type | PCB Pin |
Minimum Operating Temperature | -40°C |