- RS庫存編號:
- 181-6127
- 製造零件編號:
- PUN-10X1,5-S-6-DUO-BS
- 製造商:
- Festo
當前暫無庫存,可於31/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD8,243.00
(不含稅)
TWD8,655.15
(含稅)
單位 | Per unit |
1 - 4 | TWD8,243.00 |
5 - 9 | TWD7,915.00 |
10 + | TWD7,583.00 |
- RS庫存編號:
- 181-6127
- 製造零件編號:
- PUN-10X1,5-S-6-DUO-BS
- 製造商:
- Festo
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.
Highly flexible plastic tubing Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.
規格
屬性 | 值 |
---|---|
Maximum Operating Length | 6m |
Tube Outside Diameter | 10mm |
Tube Inside Diameter | 7mm |
Manufacturer Series | PUN |
Material | Polyurethane |
Maximum Operating Pressure | 10bar |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +60°C |
Number of Windings | 70 |