- RS庫存編號:
- 179-3746
- 製造零件編號:
- 102991022
- 製造商:
- Seeed Studio
此產品已停售
- RS庫存編號:
- 179-3746
- 製造零件編號:
- 102991022
- 製造商:
- Seeed Studio
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Wio Tracker (Wireless Input Output) is an open source gateway which enable faster IoT GPS solutions. It is Arduino and Grove compatible development boards that helps you track nearly any moving thing on the planet and then upload that data wire lessly. The Wio LTE is the LTE version of Wio Tracker, so now weve got 2 versions of Wio Tracker and the LTE (4G)version will make some differences. There are three main updates comparing the Wio LTE to the 2G version. Firstly, from its name we know that the Wio LTE supports LTE (4G) communication which is much faster and popular than 2G. Secondly, the Wio LTE supports in total 4 different GNSS – GPS, Beidou,GLONSS and Galileo, the QZSS is also supported as bonus. With more GNSS support,positioning will be more accurate. Thirdly, the Wio LTEs MCU is upgraded to STM32, which is based on Cortex-M4, makes the Wio LTE 5 times faster than the 2G version. Whats more,the flash and RAM have also been raised to 1Mbytes and 192+4k bytes. Apart from the three main updates, the LTE version is almost the same as the 2G version. If your project is using the 2G version, it would be very easy to update to the LTE version because we have prepared transplantable and expansible AT command library. The Arduino and Grove compatibility allows for quicker development through numerous libraries and a supportive community. The GPS library which will be available with the board is not just limited to Arduino – it can function just as well if you chose to develop in C/C++. With the on board 6 Grove connections, developers can create any combination of our 180+ sensors and actuators to build project and solve any problem. Simplifying the prototyping and development phase is our goal. The Wio LTE is well suited for outdoor projects where the device can connect to the GPS satellites and provide a real-time location of the item it is attached to. The LTE provides a wide bandwidth which allows much faster interaction between the user and device. If you are going to build projects like a bicycle sharing service, tracking pets or livestock, locating a vehicle, or even keeping track of a child, the Wio LTE is the best solution.
規格
屬性 | 值 |
---|---|
Classification | Development Board |
RF Technology | GLONASS, GPS |
Kit Classification | Development Kit |
For Use With | Wio Tracker |