Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
- RS庫存編號:
- 610-2225
- 製造零件編號:
- XB6EDF5B1P
- 製造商:
- Schneider Electric
2 "將在 2 工作日發貨 (本地庫存) "
1 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD681.00
(不含稅)
TWD715.05
(含稅)
單位 | Per unit |
1 + | TWD681.00 |
- RS庫存編號:
- 610-2225
- 製造零件編號:
- XB6EDF5B1P
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
規格
屬性 | 值 |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Yellow |
Contact Configuration | SPDT |
Push Button Style | Rectangular |
IP Rating | IP65 |
Series | Harmony XB6E |
Manufacturer Part No. | XB6EDF5B1P |
Terminal Type | Quick Connect, Solder Tag |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 110V |
Maximum Operating Temperature | +55°C |
Maximum AC Voltage | 250V |