TE Connectivity Illuminated Push Button Switch, Latching, Panel Mount, 19.2mm Cutout, SPST, White LED, 250V ac, IP67
- RS庫存編號:
- 123-6071
- 製造零件編號:
- AV1911R124Q04
- 製造商:
- TE Connectivity
當前暫無庫存,可於23/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD630.00
(不含稅)
TWD661.50
(含稅)
單位 | Per unit |
1 - 4 | TWD630.00 |
5 - 9 | TWD611.00 |
10 - 24 | TWD581.00 |
25 + | TWD551.00 |
- RS庫存編號:
- 123-6071
- 製造零件編號:
- AV1911R124Q04
- 製造商:
- TE Connectivity
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TE Connectivity AV19 Series Anti-Vandal Switches
TE Alcoswitch anti-vandal switches have been designed with industrial security & reliability in mind. The AV19 series are a 19 mm panel mounting product, available in a variety of combinations such as momentary & latching and both with or without LED indication. The TE Alcoswitch series provides an easy user interface solution for your panel mounting applications.
Features and Benefits
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Provides a highly customisable vandal-proof product with premium look & feel.
Vandal-proof design with rear mounting jam nut.
Various pushbutton symbols including plain, ring & power logo.
Typical Applications include:
Control & communications equipment.
Elevators & escalators.
Instrumentation equipment.
Standards
RoHS, REACH & UL Approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | White |
IP Rating | IP67 |
Contact Current Rating | 3 A |
Contact Material | Copper |
Manufacturer Part No. | AV1911R124Q04 |
Case Colour | Silver |
Contact AC Voltage Rating | 250V |
Terminal Type | Wire Lug |