- RS庫存編號:
- 339-364
- 製造零件編號:
- TH463013000
- 製造商:
- Saia-Burgess
當前暫無庫存,可於30/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:5個)
TWD98.80
(不含稅)
TWD103.74
(含稅)
單位 | Per unit | Per Pack* |
5 - 70 | TWD98.80 | TWD494.00 |
75 - 245 | TWD96.20 | TWD481.00 |
250 - 495 | TWD93.80 | TWD469.00 |
500 - 1245 | TWD91.40 | TWD457.00 |
1250 + | TWD89.20 | TWD446.00 |
* 參考價格 |
- RS庫存編號:
- 339-364
- 製造零件編號:
- TH463013000
- 製造商:
- Saia-Burgess
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
Lenses and Fitting Kit
Suitable for use with Standard 16mm Push-button Switches and Push-button Switch Lampholders
Two-part polycarbonate lenses consisting of diffuser and a coloured transparent front cover
The diffuser may be marked with conventional dry panel transfers to indicate switch function
16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner
The diffuser may be marked with conventional dry panel transfers to indicate switch function
16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
規格
屬性 | 值 |
---|---|
Accessory Type | Lens |
Lens Colour | White |
Lens Shape | Square |