- RS庫存編號:
- 287-6102
- 製造零件編號:
- 05-0091-0019
- 製造商:
- Bartec
現貨庫存,可於4工作日發貨。
已增加
單價(不含稅) 個
TWD434.00
(不含稅)
TWD455.70
(含稅)
單位 | Per unit |
1 - 24 | TWD434.00 |
25 - 49 | TWD420.00 |
50 + | TWD415.00 |
- RS庫存編號:
- 287-6102
- 製造零件編號:
- 05-0091-0019
- 製造商:
- Bartec
法例與合規
不適用
產品詳細資訊
Pushbutton Inserts
Pack of six pushbutton inserts with the following designations: green - Start, On and I, red - Stop, Off and O.
Bartec ComEx Control Stations
Control stations for Zones 1 and 2 made from anti-static and impact-resistant polymer.
Normally closed contacts are positive break
Fitted with two terminals each side of contacts for loop-in applications
Switching capacities: 250V a.c./16A (AC12); 230V a.c./10A (AC15); 24V d.c./1A (DC13) and 110V d.c./0.5A
LED lamps (on stations with indicators) operate from 24 to 48V d.c. or 24 to 230V a.c.
Ingress protection to IP66/67
Reduced side walls to allow easy access to switch and lamp modules
Units can be joined together to form pendants or larger control stations by using a coupler kit
Terminals: 0.5 to 2.5mm2 conductors
Two earth terminals fitted as standard in each unit
Cable entry M20 x 1.5mm (bottom face)
Fitted with two terminals each side of contacts for loop-in applications
Switching capacities: 250V a.c./16A (AC12); 230V a.c./10A (AC15); 24V d.c./1A (DC13) and 110V d.c./0.5A
LED lamps (on stations with indicators) operate from 24 to 48V d.c. or 24 to 230V a.c.
Ingress protection to IP66/67
Reduced side walls to allow easy access to switch and lamp modules
Units can be joined together to form pendants or larger control stations by using a coupler kit
Terminals: 0.5 to 2.5mm2 conductors
Two earth terminals fitted as standard in each unit
Cable entry M20 x 1.5mm (bottom face)
規格
屬性 | 值 |
---|---|
Accessory Type | Coloured insert |
Label Text | I/O/Off/On/Start/Stop |
For Use With | Bartec Push Buttons |