- RS庫存編號:
- 270-0019
- 製造零件編號:
- PLA11208
- 製造商:
- Celduc
- RS庫存編號:
- 270-0019
- 製造零件編號:
- PLA11208
- 製造商:
- Celduc
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
The Celduc magnetic proximity sensor typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -40°C to 100°C
Maximum frequency is 200 Hz
Maximum frequency is 200 Hz