Telemecanique Sensors Capacitive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 24 V, IP67
- RS庫存編號:
- 220-1032
- 製造零件編號:
- XT112S1PAL2
- 製造商:
- Telemecanique Sensors
此產品已停售
- RS庫存編號:
- 220-1032
- 製造零件編號:
- XT112S1PAL2
- 製造商:
- Telemecanique Sensors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Schneider Electric capacitive sensor - XT1 having cylindrical M12 type sensor design. The XT offer is a range of capacitive proximity sensors, dedicated to the detection of insulated or conductive materials. These sensors are suitable for the detection of any object irrespective of material or conductivity. Advantages of this capacitive proximity sensor, no physical contact with the object to be detected, high operating rates, solid-state product, no moving parts. Output state indication by a yellow LED. It is suitable for detection (presence or passage) of paper, cardboard, glass, etc.
Wire insulation material - PVC
IP degree of protection - IP67
Mercury free
IP degree of protection - IP67
Mercury free
規格
屬性 | 值 |
---|---|
Sensor Technology | Capacitive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | Cable |
Supply Voltage | 24 V |
IP Rating | IP67 |
Length | 50mm |