- RS庫存編號:
- 134-009
- 製造零件編號:
- XCF08PFSG48C
- 製造商:
- Xilinx
此產品已停售
- RS庫存編號:
- 134-009
- 製造零件編號:
- XCF08PFSG48C
- 製造商:
- Xilinx
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
XCFxx Configuration Flash Memory
The XCFxx series of Flash EPROMs provide an easy-to-use, cost-effective and reprogrammable method for storing large Xilinx FPGA configuration bitstreams.
In-System Programmable Flash memory devices for configuration of Xilinx FPGAs
IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) support for Programming, Prototyping, and Testing
Cascadable for storing longer or multiple bitstreams
I/O pins compatible with voltage levels ranging from +1.5V to +3.3V
IEEE Standard 1149.1/1532 Boundary-Scan (JTAG) support for Programming, Prototyping, and Testing
Cascadable for storing longer or multiple bitstreams
I/O pins compatible with voltage levels ranging from +1.5V to +3.3V
規格
屬性 | 值 |
---|---|
Mounting Type | Surface Mount |
Package Type | TFBGA |
Pin Count | 48 |
Dimensions | 9 x 8 x 0.86mm |
Length | 9mm |
Width | 8mm |
Height | 0.86mm |
Maximum Operating Supply Voltage | 2 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |