Han Push Pull Female 12A Crimp Contact Minimum Wire Size 1.5mm² Maximum Wire Size 1.5mm² for use with Push Pull Power
- RS庫存編號:
- 812-5942
- 製造零件編號:
- 09465000402
- 製造商:
- HARTING
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 個
TWD73.00
(不含稅)
TWD76.65
(含稅)
單位 | Per unit |
1 - 24 | TWD73.00 |
25 - 49 | TWD71.00 |
50 + | TWD70.00 |
- RS庫存編號:
- 812-5942
- 製造零件編號:
- 09465000402
- 製造商:
- HARTING
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Harting PushPull Power 2/0 Crimp Contacts
Harting PushPull Power 2/0 connector crimp contacts, suitable for the Harting PushPull Power 2/0 range of connectors and others.
Approvals
IEC 62 076-3-106 variant 4
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Harting PushPull Power Connectors
規格
屬性 | 值 |
---|---|
Series | Han Push Pull |
Accessory Type | Crimp Contact |
For Use With | Push Pull Power Connector |
Range | Han Push Pull |
Voltage Rating | 48 V |
Current Rating | 12A |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 1.5mm² |
Termination Method | Crimp |