Lemo Circular Connector, 12 Contacts, Panel Mount, Female, IP68, 2M Series
- RS庫存編號:
- 760-0118
- 製造零件編號:
- EGN.2M.312.XLM
- 製造商:
- Lemo
10 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD2,538.00
(不含稅)
TWD2,664.90
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD2,538.00 |
5 - 24 | TWD2,462.00 |
25 - 49 | TWD2,410.00 |
50 + | TWD2,284.00 |
- RS庫存編號:
- 760-0118
- 製造零件編號:
- EGN.2M.312.XLM
- 製造商:
- Lemo
- COO (Country of Origin):
- CH
Lemo M Series Panel Mount Circular Socket Connectors
Lemo M series panel mount circular socket connectors, made of high grade high strength anodized aluminium and offering IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors, offering a lightweight connection with high pin-count density and 3600 EMC shielding protection. These panel mount socket connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and Motorsport. The Lemo M series circular panel mount connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
Compact rugged design for space savings in tough environments
Precision gold-plated female contacts
Small size with high contact density
Keyways for ease of mating and security
Operating tempearture range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Precision gold-plated female contacts
Small size with high contact density
Keyways for ease of mating and security
Operating tempearture range −50°C → + 200°C
360° screening for full EMC shielding
Sealed to IP68 when mated
Sand & Dust resistant
Scoop proof
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lemo M series Connectors
Lemo M series connectors are constructed of high grade high strength anodized aluminium and offer IP68 rating when mated. The M-Series connector is one of the smallest multi-pin, vibration-secure and sealed connectors with high pin-count density and 3600 EMC shielding protection. These Lemo M series connectors are ideal for many applications such as vehicle-mounted and aircraft electronics, military and motorsport. The Lemo M series circular connector range provides significant size and weight advantages over MIL-38999 connectors. Designed for use in harsh environments the Lemo M Series connectors have been tested to the full range of MIL tests including , gunfire, altitude, vibration, lightning, temperature, immersion, chemical and flammability.
屬性 | 值 |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP68 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 2M |
Mating Type | Quick Connect |
Housing Material | Aluminium Alloy |
Shielded/Unshielded | Shielded |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Contact Material | Bronze |